This Hirose RM15WTP-CP(5) connector features a 5mm diameter and 28.5mm length, with a brass material and nickel plating. It is rated for IP67, waterproof, and dust tight. The connector is available in a package quantity of 20 and has a silver color. It is designed for cable mounting and has an outside diameter of 0.748inch.
Sign in to ask questions about the Hirose RM15WTP-CP(5) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15WTP-CP(5) technical specifications.
| Color | Silver |
| Diameter | 5mm |
| Lead Free | Contains Lead |
| Length | 28.5mm |
| Material | Brass |
| Mount | Cable |
| Outside Diameter | 0.748inch |
| Package Quantity | 20 |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RM-W |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RM15WTP-CP(5) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.