Hirose RM15WTPZ-10P(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel, Chrome |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Brass |
| Shell Size | 15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-10P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.