This 10-position free hanging circular connector has a current rating of 5A and an operating temperature range of -25°C to 85°C. The connector features a brass shell with chrome plating and is rated for IP67, waterproof, and dust tight. It is lead-free and RoHS compliant, packaged in bulk quantities of 20. The connector is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15WTPZ-10S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 36.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Nickel, Chrome |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Brass |
| Shell Plating | Chrome |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-10S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.