Conn Water Proof SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bag
Hirose RM15WTPZ-10S(72) technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 490VDC|350VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM15WTPZ-10S(72) to view detailed technical specifications.
No datasheet is available for this part.