This 12-position female circular connector from Hirose features a metal shell and is rated for 350V and 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and has an IP67 rating, making it suitable for use in harsh environments. It is available in bulk packaging with 20 pieces per package.
Hirose RM15WTPZ-12S(71) technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Material | Metal |
| Shell Size | 15 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.