Circular connector, male, straight orientation, 4 positions, 4 contacts. Features brass and copper contacts with silver plating, rated for 10A current and 500V AC / 700V DC voltage. Constructed with a zinc alloy shell and brass body, offering IP67, waterproof, and dust-tight ratings. Operates within a -25°C to 85°C temperature range, with UL94 V-0 flammability. Termination is solder, suitable for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15WTPZ-4P(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Finish | Chromate |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-4P(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.