
This Hirose RM15WTPZ-4S(71) connector features a silver contact plating and a maximum operating temperature of 85°C. It has a current rating of 10A and is lead free. The connector is rated for IP67, making it waterproof and dust tight. It is available in a bulk packaging with 20 pieces per package.
Sign in to ask questions about the Hirose RM15WTPZ-4S(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15WTPZ-4S(71) technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 36.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Chrome |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-4S(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
