Hirose RM15WTPZ-8P(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 15 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZ-8P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.