Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose RM15WTPZA-12P(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Termination | Solder |
| Voltage Rating | 490V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RM15WTPZA-12P(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.