This Hirose RM15WTRZ-10P(71) connector features a 10-position, straight orientation, and a maximum operating temperature of 85°C. It has a current rating of 5A and a voltage rating of 350V. The connector is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 20 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 20.65mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Chrome |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RM-W |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
