This waterproof connector features 2-pin design with a straight body orientation and solder termination method. It is suitable for panel mounting and has a maximum operating temperature range of -25°C to 85°C. The connector can withstand a maximum voltage rating of 840VDC and a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
Hirose RM15WTRZ-2P(72) technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 840VDC|600VAC |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.