Conn Waterproof PIN 8 POS Solder ST Panel Mount 8 Terminal 1 Port Bag
Hirose RM15WTRZ-8P(72) technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose RM15WTRZ-8P(72) to view detailed technical specifications.
No datasheet is available for this part.