Sign in to ask questions about the Hirose RM15WTRZA-12S(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RM15WTRZA-12S(72) technical specifications.
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose RM15WTRZA-12S(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.