
The Hirose RP13-PC-112 is a male pin contact designed for cable mount applications. It features a current rating of 2A and is compatible with wire gauges ranging from 18AWG to 22AWG. The contact is made from bronze with a silver plating and is lead free, meeting RoHS compliance standards. It is available in bulk packaging with 100 pieces per package.
Hirose RP13-PC-112 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13-PC-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
