This Hirose RP13A-12JK-15PC(71) is a 15-contact crimp terminal with a current rating of 2A and a voltage rating of 100V. It is suitable for use with wire gauges ranging from 24AWG to 28AWG. The terminal is lead-free and RoHS compliant. It is packaged in bulk quantities of 10 pieces.
Hirose RP13A-12JK-15PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12JK-15PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.