
13-position, straight, female circular connector with silver-plated bronze crimp contacts. Features a 2A current rating and 100V voltage rating, designed for cable mounting with a plastic shell and insulation. Suitable for wire gauges from 22AWG to 18AWG, operating within a temperature range of -10°C to 60°C. This lead-free, RoHS compliant component is packaged in bulk.
Hirose RP13A-12PD-13SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PD-13SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.