
This Hirose RP13A-12PD-15SC connector features 15 circular crimp contacts with a silver plating and a bronze base material. It has a black plastic housing with a UL94 V-0 flammability rating and is suitable for operating temperatures between -10°C and 60°C. The connector is not RoHS compliant and contains lead, and is available in bulk packaging.
Sign in to ask questions about the Hirose RP13A-12PD-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RP13A-12PD-15SC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP13A |
| Shell Material | PC |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP13A-12PD-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
