
This 15-position female crimp contact is made from bronze with a silver plating and is rated for 2A and 100V. It is designed for use with 28AWG wire and is lead free. The contact is made from plastic and has a black color. It is available in bulk packaging with 200 pieces per package.
Hirose RP13A-12PD-15SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PD-15SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
