
20-position, female circular connector designed for cable mounting. Features silver-plated bronze contacts with a crimp termination, supporting a 2A current rating and 30V voltage rating. The black, free-hanging housing is constructed from UL94 V-0 rated plastic and PC shell material. Suitable for 30AWG wire, this lead-free and RoHS compliant component offers unshielded connectivity.
Hirose RP13A-12PH-20SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PC |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PH-20SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.