
13-position, straight, female circular connector with a 2A current rating and 100V voltage rating. Features silver-plated bronze contacts for crimp termination, a black plastic shell, and a 52.2mm length. Designed for cable mounting with a free-hanging configuration, operating between -10°C and 60°C. This RoHS compliant, lead-free component is supplied in bulk packaging.
Hirose RP13A-12PK-13SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 52.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PK-13SC(71) to view detailed technical specifications.
No datasheet is available for this part.