
This Hirose RP13A-12PS-13SC(71) connector features 13 female crimp contacts with a current rating of 2A and a voltage rating of 100V. The contacts are made of bronze with a silver plating and are suitable for use with 28AWG wire. The connector is lead free and RoHS compliant, making it suitable for use in a variety of applications. The connector is packaged in bulk with 10 pieces per package and is suitable for use in free hanging applications.
Hirose RP13A-12PS-13SC(71) technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | Plastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12PS-13SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.