The Hirose RP13A-12RA-15PC is a 15-position flange mount circular connector with 15 contacts and a 24AWG wire/cable gauge. It features a PC shell material and a UL94 V-0 flammability rating. The connector operates between -10°C and 60°C and is available in bulk packaging. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Hirose RP13A-12RA-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RP13A-12RA-15PC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP13A |
| Shell Material | PC |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP13A-12RA-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.