
13-position circular connector with male crimp contacts, featuring silver-plated bronze contacts and a black plastic housing. This panel-mount, bulkhead connector supports a 2A current rating and 100V voltage rating, designed for 24AWG wire. The connector is constructed with UL94 V-0 rated insulation and is lead-free and RoHS compliant.
Hirose RP13A-12RB-13PC(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PC |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12RB-13PC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.