
13-position male circular connector with solder termination and right-angle, through-hole mounting. Features brass contacts with silver plating, rated for 2A current and 100V AC/140V DC voltage. Operates within a temperature range of -10°C to 60°C, with a black PBT shell and plastic insulation. Suitable for 24AWG wire, this RoHS compliant component is supplied in bulk packaging.
Hirose RP13A-12RC-13PB technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PBT |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12RC-13PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
