
20-position male circular connector with right-angle, through-hole mounting. Features silver-plated brass/bronze contacts and a PBT shell. Rated for 2A current and 100V voltage, with a -10°C to 60°C operating temperature range. Solder termination supports 24AWG wire.
Hirose RP13A-12RC-20PB technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 18mm |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13A |
| Shell Material | PBT |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP13A-12RC-20PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
