This Hirose RP17-13RA-12SD connector features 12 bronze contacts with silver plating, housed in a plastic insulation material. It is designed for through hole, panel, and flanges mounting and is available in a 20-pack bulk packaging. The connector operates within a temperature range of -10°C to 60°C. Note that this product contains lead and is not RoHS compliant.
Hirose RP17-13RA-12SD technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP17 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.