
This cable mount contact features a bronze contact material with a silver plating. The contact type is pin, and it is lead free. It is designed for use with wire gauges ranging from 18 to 22 AWG. The contact is packaged in bulk quantities of 100.
Hirose RP19-PC-112 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Pin |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP19-PC-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
