Hirose RP19-SC-112 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Socket |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP19-SC-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.