
The Hirose RP19-SC-121 is a female socket contact with a current rating of 2A, made from bronze with a gold plating. It features a crimp termination and is suitable for use in lead-free applications. The contact is available in bulk packaging with 100 pieces per package. It is compliant with RoHS regulations and is suitable for use in signal and power applications.
Hirose RP19-SC-121 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP19-SC-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.