
The Hirose RP19-SC-122 is a female socket contact with a current rating of 2A. It features a bronze contact material with a silver plating and is designed for crimp termination. The contact is lead-free and RoHS compliant. It is available in a package quantity of 100 and is packaged in bulk.
Hirose RP19-SC-122 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP13 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP19-SC-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.