This 3-position power connector features a free hanging design and crimp termination. It is not RoHS compliant and contains lead. The connector is part of the RP34 series and is packaged in bulk.
Sign in to ask questions about the Hirose RP34-8SP-3SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose RP34-8SP-3SC technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RP34 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose RP34-8SP-3SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
