Hirose RP34L-5PA-2SC(1857)(71) technical specifications.
| Color | Black |
| Contact Plating | PALLADIUM |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 1857mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP34L |
| Shielding | Unshielded |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34L-5PA-2SC(1857)(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.