The Hirose RP34L-5PA-3SC is a 3-position female socket connector with a black color and 0.092inch pitch. It features crimp termination and is designed for free hanging mount. The connector is packaged in bulk with 500 pieces per package. Note that this connector contains lead and is not lead-free.
Hirose RP34L-5PA-3SC technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Height | 7.8mm |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.092inch |
| Series | RP34L |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34L-5PA-3SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.