
3-position, straight, cable mount power connector with female socket contacts. Features palladium-plated brass contacts and a polycarbonate body in black. Rated for 5A current and 30V voltage, with a 7.8mm height. This lead-free, RoHS-compliant component utilizes crimp termination.
Hirose RP34L-5PA-3SC(71) technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | PALLADIUM |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP34L |
| Termination | Crimp |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RP34L-5PA-3SC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
