
3-position, straight, female circular connector for cable mounting. Features silver-plated bronze contacts with a 5A current rating and 250V/500V voltage rating. Constructed with a blue nylon shell and plastic insulation, operating between -10°C and 60°C. Solder termination, unshielded, and lead-free.
Hirose RPC2-12P-3S(71) technical specifications.
| Color | Blue |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP |
| Shell Material | Nylon |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RPC2-12P-3S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.