
3-position straight male circular connector with solder cup termination. Features brass male contacts with silver plating, a blue nylon/polyamide body, and a shell size of 12. Rated for 5A current and 250V DC / 500V AC voltage, with an operating temperature range of -10°C to 60°C. Designed for panel mounting with flanges, this unshielded connector is RoHS compliant.
Hirose RPC2-12RB-3P(71) technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 19mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP |
| Shell Material | Nylon |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RPC2-12RB-3P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.