
7-position male circular connector with straight orientation and solder cup termination. Features silver-plated brass contacts, a blue nylon/polyamide body, and a shell size of 12. Rated for 5A current and 150V/500V AC working voltage, operating between -10°C and 60°C. Designed for panel mounting with flanges, this unshielded receptacle is RoHS compliant and lead-free.
Hirose RPC2-12RB-7P(71) technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RP |
| Shell Material | Nylon |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 500V |
| Width | 29mm |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose RPC2-12RB-7P(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.