Conn Rectangular F 8 POS Solder ST Cable Mount
Hirose S-1308-CTA technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 18.5mm |
| Length | 33.5mm |
| Mount | Cable |
| Number of Poles | 8 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.