Conn Rectangular F 34 POS ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 64mm |
| Length | 62.5mm |
| Max Current Rating | 5A |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |