The Hirose S-1334B-ST(50) is a 34-position, 3-row, straight connector with a 3.5mm pitch. It features a current rating of 5A and a voltage rating of 400V AC. The connector has a silver-plated bronze contact material and a solder termination. It measures 58mm in length and 23mm in depth, with a package quantity of one. The Hirose S-1334B-ST(50) is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23mm |
| Length | 58mm |
| Max Current Rating | 5A |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |