Hirose S-1360B-ST(50) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Current Rating | 5A |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Termination | Solder |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1360B-ST(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.