This Hirose S-1620A-CB(50) connector features 20 rectangular contacts, a 3-row configuration, and a 2.5mm terminal pitch. It is designed for cable mount applications and can operate within a temperature range of -30 to 70 degrees Celsius. The connector has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose S-1620A-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose S-1620A-CB(50) to view detailed technical specifications.
No datasheet is available for this part.