The Hirose S-1620CB-H(20) is a rectangular cable mount connector with 20 contacts. It features a straight body orientation and a solder termination method. The connector has a terminal pitch of 2.5mm and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is designed for use in applications where a high current rating is required, with a maximum current rating of 3A. The Hirose S-1620CB-H(20) is suitable for use in a variety of environments, including those with high voltage requirements, with a maximum voltage rating of 300VAC.
Hirose S-1620CB-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.