Conn Rectangular F 20 POS 2.5mm Solder Lug ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 13mm |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Number of Poles | 20 |
| Pitch | 2.5mm |
| Width | 15mm |
| RoHS | Compliant |