24-position, 3-row straight female socket connector with 2.5mm pitch. Features silver-plated bronze contacts, a 3A current rating, and a 300V voltage rating. Designed for discrete wire cable mounting, this lead-free, RoHS-compliant component operates within a -30°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Hirose S-1624A(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 37mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.