The Hirose S-1624B-STB(51) is a rectangular cable mount connector with 24 contacts, a 2.5mm terminal pitch, and a maximum operating temperature range of -30 to 70°C. It has a maximum current rating of 3A and a maximum voltage rating of 300VAC. The connector is designed for solder termination and has a straight body orientation. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Hirose S-1624B-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.