This Hirose S-1624BA-STB(51) connector features 24 rectangular contacts with a 2.5mm pitch, arranged in three rows. It has a straight body orientation and is designed for cable mounting. The connector operates reliably within a temperature range of -30°C to 70°C and can withstand a maximum voltage rating of 300VAC. It is suitable for applications requiring high current handling, with a maximum current rating of 3A.
Hirose S-1624BA-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.