
This Hirose Sumicon 1600 series cable mount connector features a blue color, bronze contact material with gold plating, and a female socket contact type. It has a current rating of 3A and a voltage rating of 300V. The connector measures 37mm in length and 9.5mm in height, with a pitch of 2.5mm and a free hanging mount. It is available in a bulk packaging quantity of 1 and is RoHS compliant.
Hirose S-1624G(09) technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Height | 9.5mm |
| Length | 37mm |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.