Backshell for Connector Rectangular
Hirose S-1634A-CA(50) technical specifications.
| Contact Plating | Silver |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose S-1634A-CA(50) to view detailed technical specifications.
No datasheet is available for this part.