This Hirose S-1634B-CB(51) connector features a rectangular design with 34 contacts arranged in 3 rows, a terminal pitch of 2.5mm, and a solder termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates within a temperature range of -30°C to 70°C and is rated for a maximum current of 3A and a maximum voltage of 300VAC.
Hirose S-1634B-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose S-1634B-CB(51) to view detailed technical specifications.
No datasheet is available for this part.